null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube

SN74LV165APW: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 2000223
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LV165APW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.23
100+ $0.22
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16

Report a problem
Suggest a product
Specification Value
FamilySN74LV165
Terminal Count OutputNo
Tolerant I/Os5V
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL23.3ns@2.5V|14.9ns@3.3V|11.9ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs9
Number of Element Outputs1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
Logic FamilyLV
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.15mm
Product Length5mm
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial/Parallel to Serial
Direction TypeUni-Directional
Parallel Enable InputYes


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.