null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Counter/Register Dual 8-Bit Binary UP 20-Pin TSSOP Tube

SN74LV8154PW: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 2000291
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LV8154PW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
70+ $0.85
350+ $0.81
700+ $0.76
NOTE:
  • • Order in multiples of 70
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20

Report a problem
Suggest a product
Specification Value
FamilySN74LV8154
Terminal Count OutputNo
Tolerant I/Os5 InputsV
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element4
Number of Elements per Chip2
TypeBinary
Maximum Propagation Delay Time @ Maximum CL25ns(Typ)@3.3V|16ns(Typ)@5V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs8
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
Logic FamilyLV
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.15mm
Product Length6.5mm
Product TypeCounter Shift Register
Logic FunctionCounter/Register
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.