null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

Voltage Reference Adjustable 2.495 Volt to 36 Volt 100mA 3-Pin TO-92 Bulk

TL431ILP: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 2002202
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TL431ILP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.12
200+ $0.11
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PBCY3


IC,TL431ILP,TL431, TL431A, TL4
31B, TL432, TL432A, TL432B

Report a problem
Suggest a product
Specification Value
FamilyTL431
Output Voltage2.495V to 36V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Height3.68mm
Specification Value
Product Length4.83mm
Reference TypeAdjustable
Product Width3.43mm
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy2%
Maximum Input Voltage37V
Maximum Output Current100mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.