ENCAPSULATED SOLAR CELL (2V/200MA)
| Jameco Part no. 200221 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | SOL4 |
| Catalog 132 , page 165 |
- Data Sheet (current) [52 KB ]
Mini Solar Panel
Ready to use, no Soldering! These encapsulated mini-panels utilize solar cells similar to those that power our satellites in space, yet they are safe and simple to use. Mini-panels allow for handling without the normal breakage and cell damage associated with fragile solar cells. They come with 6 inch red and black lead wires. The panels can also be connected in series or parallel to create different outputs.
Features:
Report a problem
Suggest a product
Ready to use, no Soldering! These encapsulated mini-panels utilize solar cells similar to those that power our satellites in space, yet they are safe and simple to use. Mini-panels allow for handling without the normal breakage and cell damage associated with fragile solar cells. They come with 6 inch red and black lead wires. The panels can also be connected in series or parallel to create different outputs.
Features:
- Solar panel material: polycrystalline
- Voltage: 2V
- Current: 200mA
- Connections: leads
- Dimensions: 3.0" x 3.7" x 0.2"