null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Lighting

ROLLING MESSAGE, GRAPHIC DISPLAY WITH 35 LEDS

MK124: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 200310
Manufacturer VELLEMAN INC.
Manufacturer no. MK124
Catalog 132 , page 157
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Scrolling Message Kit

Create your own moving message using this 35-LED graphic display with a maximum of 16 characters. It also features adjustable scrolling speed. Press "SET" to change a particular character. Press the up or down-key to select a character and end with the "<"-sign. Display standby function: press "Stby" (press RUN to restart).

Specifications:
  • Uses PIC16C58 IC
  • Intermediate skill level
  • 76 pieces
  • Power supply: 9-12V DC adapter or car battery
  • Current consumption: 20mA max. / 4mA standby
  • Backup battery: 9V block type 6LR61/ 6F22
  • Dimensions: 1.8"H x 3.5"L x 2.6"W