null
Standard Timer Single 8-Pin Plastic Dip Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.39
| # of Unit |
Price |
| 50+ |
$0.39 |
| 250+ |
$0.35 |
| 500+ |
$0.32 |
NOTE:
- • Order in multiples of 50
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | TS555 |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V|9V|12V|15V |
| Maximum Operating Supply Voltage | 16V |
| Maximum Power Dissipation | 1250mW |
| Maximum Propagation Delay Time @ Maximum CL | 100ns(Typ)@3V to 5Vns |
| Maximum Quiescent Current | 0.4mA |
| Supplier_Package | PDIP |
| Minimum Operating Temperature | -40°C |
| Product Width | 6.6mm(Max) |
| Maximum Operating Temperature | 125°C |
| Product Length | 10.92mm(Max) |
| Specification |
Value |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Product Height | 3.32mm |
| Packaging | Tube |
| Product Type | Timer |
| Type | Standard |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -10mA |
| Minimum Operating Supply Voltage | 2V |
| Maximum Low Level Output Current | 50mA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.