Digital Signal Processing Fixed Point 24-Bit 100MHz 100MIPS 144-Pin LQFP Tray
Image is representative only
| Jameco Part no. 2004777 | |
|---|---|
| Manufacturer | FREESCALE SEMICONDUCTOR |
| Manufacturer no. | XC56309AG100A |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1185 KB ]
24-BIT, 100 MHz, OTHER DSP, PQFP144
IC,XC56309AG100A,24 BIT DSP PB
FREE
Report a problem
Suggest a product
IC,XC56309AG100A,24 BIT DSP PB
FREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | XC56309 |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 144 |
| Supplier_Package | LQFP |
| Data Bus Width | 24Bit |
| Specification | Value |
|---|---|
| Product Width | 20mm |
| Product Height | 1.4mm |
| Product Length | 20mm |
| Product Type | DSP |
| Device Input Clock Speed | 100MHz |
| Device Million Instructions per Second | 100MIPS |
| Maximum Speed | 100MHz |
| Numeric and Arithmetic Format | Fixed-Point |
| RAM Size | 102KB |
Report a problem
Suggest a product