Displays Dot Matrix Panel 35LED Green Row CA Column CC 12-Pin DIP
| Jameco Part no. 2005497 | |
|---|---|
| Manufacturer | LITE-ON |
| Manufacturer no. | LTP-757G |
| RoHS compliant | |
| Catalog 132 , page 29 | |
- Data Sheet (current) [244 KB ]
5 x 7 LED Dot Matrix Display
Features:
Character height: 0.7" Illuminated color: Green Array polarity: 5 x 7 Cathode Column, Anode Row 12-pin package Typical operating voltage: 2.1V @ 20mA Typical brightness: 2.0mcd @ 80mA Wavelength: 565nm
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTP-757G |
| Digit Size | 0.7in |
| Maximum Forward Voltage | 2.8V |
| Maximum Reverse Current | 100uA |
| Maximum Reverse Voltage | 5V |
| Pattern Graphics | Dot Matrix |
| Total Thickness | 6.3mm |
| Viewing Area Height | 17.2mm |
| Type | Panel |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 12 |
| Specification | Value |
|---|---|
| Supplier_Package | DIP |
| Product Width | 12.66mm |
| Configuration | Anode Row Cathode Column |
| Product Height | 6.3mm |
| Product Length | 17.74mm |
| Product Type | LED Displays |
| Number of LEDs | 35 |
| Color | Green |
| Intensity | 2000ucd |
| Maximum Forward Current | 20mA |
| Peak Wavelength | 565nm |
Report a problem
Suggest a product