null
Pricing & Availability
$0.45
| # of Unit |
Price |
| 1+ |
$0.45 |
| 10+ |
$0.39 |
| 100+ |
$0.35 |
| Specification |
Value |
| Family | AT24C16B |
| Maximum Operating Current | 3mA |
| Maximum Random Access Time | 900ns |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Density | 16KBit |
| Pin_Count | 8 |
| Specification |
Value |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 9.27mm |
| Product Type | EEPROM |
| Organization | 2Kx8 |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
Report a problem
Suggest a product
RELATED PRODUCTS
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.