null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

C

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

LTC-5653G-01: LITE-ON View Larger Image
Image is representative only
LITE-ON
Jameco Part no. 2005711
Manufacturer LITE-ON
Manufacturer no. LTC-5653G-01
Catalog 132 , page 29
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.59
100+ $1.39
500+ $1.25
1000+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

4-Digit, 7-Segment Numeric LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Green
  • Bus polarity: Common Anode
  • Number of pins/leads: 12
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.4 mcd @ 10mA
  • Wavelength: 565nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTC-5653G-01
    Intensity2400ucd
    Maximum Forward Current25mA
    Peak Wavelength565nm
    Digit Size0.56in
    Maximum Forward Voltage2.6V
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Number of Digits4
    Pattern GraphicsSegmented
    Total Thickness8mm
    Viewing Area Height14.22mm
    Viewing Area Length7.9mm
    TypePanel
    Specification Value
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count12
    Supplier_PackagePDIP
    Product Width19mm
    ConfigurationCommon Anode
    Product Height8mm
    Product Length50.4mm
    Product TypeLED Displays
    Number of LEDs32
    ColorGreen
    Dominant Wavelength569nm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.