2-5 VOLT 32KX8 DIP-8 EEPROM
| Jameco Part no. 200580 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | AT24C256PC |
| Catalog 132 , page 7 |
- Data Sheet (current) [335 KB ]
- Integrated Silicon Solution Inc [64 KB ]
- Fairchild Semiconductors [103 KB ] Representative Datasheet, MFG may vary
24C256-10 EEPROM
32k x 8 2-wire serial 2-5V DIP-8 1 MHz (5V), 400 kHz (2.7V, 2.5V) and 100 kHz (1.8V) Compatibility