null
Pricing & Availability
$0.35
| # of Unit |
Price |
| 1+ |
$0.35 |
| 10+ |
$0.29 |
| 100+ |
$0.25 |
| Specification |
Value |
| Family | 93C66A |
| Maximum Operating Current | 3mA |
| Maximum Random Access Time | 200ns |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Automotive |
| Mounting | Surface Mount |
| Density | 4KBit |
| Pin_Count | 6 |
| Specification |
Value |
| Supplier_Package | SOT-23 |
| Product Width | 1.8mm(Max) |
| Product Height | 1.3mm(Max) |
| Product Length | 3.1mm(Max) |
| Product Type | EEPROM |
| Organization | 512x8 |
| Data Retention | 200Year(Min) |
| Hardware Data Protection | No |
| Interface Type | Serial-Microwire |
| Maximum Operating Frequency | 3MHz |
Report a problem
Suggest a product
RELATED PRODUCTS
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.