null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

C

LED Uni-Color Yellow 585nm 2-Pin

LTL-1CHYE: LITE-ON View Larger Image
Image is representative only
LITE-ON
Jameco Part no. 2006705
Manufacturer LITE-ON
Manufacturer no. LTL-1CHYE
Catalog 132 , page 20
Pricing & Availability

$0.07

# of Unit Price
10+ $0.07
100+ $0.05
1000+ $0.035
5000+ $0.03
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

OPTO,LED, 3MM, YELLOW, WATER CLEAR, T1 585NM, 40 DEGREE


@LED,3MM,YELLOW,WATER CLEAR,T1
585NM,40 DEGREE(10)

Report a problem
Suggest a product
Specification Value
FamilyLTL-1CHYE
Viewing Angle45°
Lens AppearanceColored Non Diffused
Lens Dimensions3.1mmx3.1mmx4.1mm
Lens Shape TypeCircular
Maximum Forward Current20mA
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation60mW
Peak Wavelength585nm
TypeUni-Color
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Specification Value
Pin_Count2
Product Width3.8mm
Product Height5.2mm
Product Length3.8mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorYellow
Dominant Wavelength588nm
High BrightnessNo
Intensity40mcd


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.