null
LED Uni-Color Blue 468nm 2-Pin T-1 3/4
Image is representative only
Pricing & Availability
$0.69
| # of Unit |
Price |
| 1+ |
$0.69 |
| 10+ |
$0.65 |
| 100+ |
$0.55 |
| 1000+ |
$0.45 |
| Specification |
Value |
| Family | LTL2R3CBD3 |
| Viewing Angle | 45° |
| LED Material | GaInN |
| Lens Appearance | Colored Diffused |
| Lens Dimensions | 5mmx5mmx7.7mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 4V |
| Maximum Power Dissipation | 120mW |
| Peak Wavelength | 468nm |
| Type | Uni-Color |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 80°C |
| Mounting | Through Hole |
| Specification |
Value |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.7mm |
| Product Length | 5.9mm |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 1 |
| Color | Blue |
| Dominant Wavelength | 470nm |
| High Brightness | Yes |
| Intensity | 50mcd |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.