null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

LED DRIVER,HI-POWER,350mA/LED,3-36VDC,1-8W,CONSTANT CURRENT

LD-PI3536AF: VASTECH INC. View Larger Image
Image is representative only
VASTECH INC.
Jameco Part no. 2006879
Manufacturer VASTECH INC.
Manufacturer no. LD-PI3536AF
  RoHS compliant
Catalog 132 , page 23
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

10W AC-to-DC Constant Current LED Driver


Output: 3-36VDC @ 350mA

Features:
  • Input: 100-240VAC @ 50-60Hz
  • Can drive three to eight 1W LEDs
  • Operating temperature: -20°C to +40°C
  • Output connector: 2.1mm x 5.5mm center positive plug
  • Size: 2.6"L x 1.5"W x 1.1"H
  • UL/CUL/CE approved

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3W POWER LED DRIVER MODULE

    Buy Now  $29.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.