null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

C

3W POWER LED DRIVER MODULE

VM143/3W: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2006924
Manufacturer VELLEMAN INC.
Manufacturer no. VM143/3W
  RoHS compliant
Catalog 121 , page 27
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3W Power LED Driver Module

Delivers accurate constant current required by most high-power LEDs

Features:
  • Input voltage: 6-12VAC/9-18VDC
  • Constant current source: 700mA max.
  • Power consumption: 650mA max.
  • Compatible with up to 3 L-HP3P series power LEDs
  • High-efficiency due to switch mode principle
  • Short-circuit protected
  • Built-in rectifier for easy connection to AC source
  • Also suited as fixed current NiCd/NiMH battery charge circuit
  • Size: 1.8"L x 1.2"W x 0.64"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.