null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

1W/3W POWER LED DRIVER, POWER UP TO FOUR 1W OR TWO 3W HIGH-POWER LEDS

K8071: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2006932
Manufacturer VELLEMAN INC.
Manufacturer no. K8071
  RoHS compliant
Catalog 132 , page 23
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1W/3W Power LED Driver

Delivers accurate constant current required by most high-power LEDs

Features:
  • Input voltage: 6-12VAC/9-18VDC
  • Constant current source: 350mA / 700mA max.
  • Power consumption: 650mA max.
  • Power up to four 1W or two 3W high-power LEDs
  • High-efficiency due to switch mode principle
  • Short-circuit protected
  • Built-in rectifier for easy connection to AC source
  • Also suited as fixed current NiCd/NiMH battery charge circuit
  • Size: 1.8"L x 1.2"W x 0.64"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3W POWER LED DRIVER MODULE

    Buy Now  $29.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.