KIT,PROPELLER STARTER,
| Jameco Part no. 2007097 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32300 |
| RoHS compliant | |
| Catalog 132 , page 159 | |
- Data Sheet (current) [4.9 MB ]
- User's Manual(current) [3.8 MB ]
Propeller Starter Kit
This kit pairs the comprehensive Propeller Manual with the highly capable Propeller Demo Board for an attractive savings. By following the steps in the Spin Tutorial that is included in the free Propeller Tool Software's Help file, you will get a step-by-step introduction to programming on the Propeller Demo Board. This board is pre-wired to connectors for interfacing with devices such as a mouse, keyboard, TB or VGA monitor, and speakers, and is also configured for immediate use by many objects from the Propeller Object Exchange.
USB A to Mini B cable included. Power supply sold separately.
Kit Contents:
Propeller Demo Board
Propeller Manual
Type A to mini B USB cable
Key Specifications:
Power requirements: 6 - 9 VDC
Communication: N/A
Dimensions: 3 x 3 in (76 x 76 mm)
Operating temp range: +32°F to +183°F (0°C to +70°C)
Report a problem
Suggest a product
This kit pairs the comprehensive Propeller Manual with the highly capable Propeller Demo Board for an attractive savings. By following the steps in the Spin Tutorial that is included in the free Propeller Tool Software's Help file, you will get a step-by-step introduction to programming on the Propeller Demo Board. This board is pre-wired to connectors for interfacing with devices such as a mouse, keyboard, TB or VGA monitor, and speakers, and is also configured for immediate use by many objects from the Propeller Object Exchange.
USB A to Mini B cable included. Power supply sold separately.
Kit Contents:
Key Specifications: