null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU Propeller RISC 64KB ROM 3.3 Volt 40-Pin Plastic Dip

P8X32A-D40: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2007134
Manufacturer PARALLAX INC.
Manufacturer no. P8X32A-D40
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Propeller Chip - 40-Pin DIP Chip

Introducing Parallax's own all-custom silicon, designed at the transistor level by schematic! The Propeller module is a multi-processing chip, with shared memory and a built-in interpreter for programming in a high-level object-oriented language, called Spin™, and low-level (assembly) language. With the set of pre-built Parallax "objects" for video, mice, keyboards, NTSC/VGA displays, LCDs, stepper motors and sensors your application is a matter of high-level integration with Propeller chips. The Propeller chips are designed for high-speed embedded processing, while maintaining low power, low current consumption and a small physical footprint.

The P8X32A-D40 is most useful for prototyping in its 40-pin DIP package. Connecting the Propeller module to your computer's serial or USB port using our Prop Plug for programming is quite simple. The Propeller chip can run on its own with a power supply, internal clock and using RAM for code storage. Add an external EEPROM for non-volatile code storage.

Features:
  • Model Number: P8X32A-D40
  • Processors (cogs): Eight
  • Architecture: 32-bits
  • System Clock Speed: DC to 80 MHz
  • Global RAM/ROM: 64 K bytes; 32 K RAM / 32 K ROM
  • Cog RAM: 512 x 32 bits each
  • I/O Pins: 32 (simultaneously addressable by all eight cogs)
  • Current Source/Sink per I/O: 40 mA
  • Clock Modes: (a) External crystal 4 -8 MHz (16 x PLL) (b) Internal oscillator ~12 MHz or ~20 kHz (c) Direct drive
  • Package Type: 40-pin DIP
Included in: Pin Assignments
  • P0-P31: General purpose I/O. Can source/sink 40 mA each at 3.3 VDC
  • P31: Rx from host (general purpose I/O after boot up).
  • P30: Tx to host (general purpose I/O after boot up/download).
  • P29: I2C SDA connection to external EEPROM (general purpose I/O after boot up).
  • P28: I2C SCL connection to external EEPROM (general purpose I/O after boot up).
  • Vdd: 3.3 V power (2.7 - 3.6 VDC).
  • Vss: Ground (0 VDC).
  • BOEn: Brown Out Enable (active low). Must be connected to either Vdd or Vss. If low, RESn becomes a weak output (~5 KΩ) for monitoring purposes but can be driven low to cause reset. If high, RESn is a CMOS input with Schmitt Trigger.
  • RESn: Reset (active low). When low, resets the Propeller chip; all cogs disabled and I/O pins floating. Propeller restarts 50 ms after RESn transitions from low to high.
  • XI: Crystal / clock input. Can connect to crystal or oscillator.
  • XO: Crystal Output. Provides feedback for an external crystal. Internal C and R selectable for crystals (no other components required).
Key Specifications:
  • Power requirements: 2.7 to 3.3 VDC
  • Communication: Serial for programming
  • Dimensions: 0.48 x 2.0 x 0.13 in (12.3 x 51 x 3.41 mm)
  • Operating temp range: -67 to +257 °F (-55 to +125 °C)
Note: 9 Tested Chips in a Rail. Higher quantity discounts are available through contact with our Sales Department.

Downloads & Resources:

Report a problem
Suggest a product
Specification Value
FamilyP8X32A
Program Memory Size64KB
Program Memory TypeROM
RAM Size32KB
Interface TypeUSB
Family NamePropeller
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingTape and Reel
Pin_Count40
Supplier_PackagePDIP
Product Width13.72mm
Product Height3.81mm
Product Length52.32mm
Product TypeMicrocontroller
Instruction Set ArchitectureRISC
Maximum Clock Rate80MHz
Maximum Speed80MHz
Number of Programmable I/Os32


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.