POWER STRIP,6 OUTLET,SURGE ,SUPPRESSOR,4 FOOT LINE CORD 20/cs
Image is representative only
| Jameco Part no. 20175 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 51W1-13206 |
| Catalog 132 , page 151 |
and BenchPro brands.
- Data Sheet (current) [702 KB ]
6-OUTLET SURGE PROTECTOR
Features:
6 outlets 4 foot long cord 4500 Amp, 50 Joule rating Metal power strip Weight: 1.5 lbs. Size: 12.3"L x 2.4"W x 1.3"H
Applications:
Personal computers, CAD/CAM/CAE workstations, network nodes, fileservers, point-of-sale terminals, audio/visual devices, and more.
Report a problem
Suggest a product
Features:
Applications:
Personal computers, CAD/CAM/CAE workstations, network nodes, fileservers, point-of-sale terminals, audio/visual devices, and more.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Cord Length | 4ft. |
| Output Voltage (VAC) | 125 |
| Surge Energy Rating | 90J |
| Current Rating | 15 Amps |
| Specification | Value |
|---|---|
| Power Rating | 1875W |
| No. of Outlets | 6 |
Report a problem
Suggest a product