null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

Diode Transient Voltage Suppressor Single Bi Directional 30 Volt 600W 2-Pin DO-214AA Tape and Reel

SMBJ30CA-E3/52: GENERAL INSTRUMENTS
Image is representative only
GENERAL INSTRUMENTS
Jameco Part no. 2018079
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. SMBJ30CA-E3/52
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
750+ $0.19
3750+ $0.15
7500+ $0.14
NOTE:
  • • Order in multiples of 750
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

600 W, BIDIRECTIONAL, SILICON, TRANSIENT VOLTAGE SUPPRESSOR DIODE, DO-214AA

Report a problem
Suggest a product
Specification Value
FamilySMBJ30CA
Minimum Breakdown Voltage33.3V
Peak Pulse Power Dissipation600W
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageDO-214AA
Product Width3.94mm(Max)
ConfigurationSingle
Specification Value
Product Height2.24mm(Max)
Product Length4.57mm(Max)
Product TypeTVS
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeBi-Directional
Maximum Clamping Voltage48.4V
Maximum Peak Pulse Current12.4A
Maximum Reverse Leakage Current1uA
Maximum Reverse Stand-off Voltage30V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.