Inverter Schmitt Trigger 6 Element CMOS 14-Pin TSSOP Tape and Reel
| Jameco Part no. 2019514 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | 74LVX14TTR |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [158 KB ]
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14
IC,74LVX14TTR,HEX SCHMITT INV
Report a problem
Suggest a product
IC,74LVX14TTR,HEX SCHMITT INV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74LVX14 |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Maximum Propagation Delay Time @ Maximum CL | 19.8ns@2.7V|14.1ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Logic Family | LVX |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Specification | Value |
|---|---|
| Pin_Count | 14 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1mm |
| Product Length | 5mm |
| Product Type | Inverter Schmitt Trigger |
| Logic Function | Inverter Schmitt Trigger |
| Fabrication Technology | CMOS |
| Output Type | Schmitt Trigger |
| Input Type | Schmitt Trigger |
| Number of Elements per Chip | 6 |
| Maximum Quiescent Current | 2uA |
Report a problem
Suggest a product