AC/DC Power Supply Triple- Output 5 Volt12 Volt-12 Volt 5A/3A/1A 45W
| Jameco Part no. 201997 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | T-40B |
| RoHS compliant | |
| Catalog 132 , page 111 | |
- Data Sheet (current) [383 KB ]
45W AC/DC ENCLOSED SWITCHING POWER SUPPLY
+5 Volts @ 3 Amps (Channel 1)
+12 Volts @ 2 Amps (Channel 2)
-12 Volts @ 0.5 Amps (Channel 3)
Specifications:
Report a problem
Suggest a product
+5 Volts @ 3 Amps (Channel 1)
+12 Volts @ 2 Amps (Channel 2)
-12 Volts @ 0.5 Amps (Channel 3)
Specifications:
- Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
- Ripple and Noise (mV p-p): 100
- Load Regulation: 0.5%
- Line Regulation: 0.5%
- Input: 85-264VAC @ 47-63Hz
- Universal AC input
- 2-year warranty
- Certifications: CSA/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 5 | 12 | -12 |
| Agency Approvals | CSA/CE |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Maximum Input Current | 1.2A(Typ) |
| Efficiency | 72%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 3 |
| Output Current (AMPS) | 3 | 2 | 0.5 |
| Type | Auto Switching |
| Specification | Value |
|---|---|
| Style | Multiple Output |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 45 |
| Size L (inch) | 5.1 |
| Size w (inch) | 3.9 |
| Size H (inch) | 1.5 |
| Input Voltage (VAC) | 85 to 264 |
| Family | T-40 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product