null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

Diode Transient Voltage Suppressor Single Uni Directional 15.3 Volt 1.5KW 2-Pin Case 1.5KE Bulk

1.5KE18A-E3/51: GENERAL INSTRUMENTS
Image is representative only
GENERAL INSTRUMENTS
Jameco Part no. 2023020
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. 1.5KE18A-E3/51
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.88
50+ $0.82
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




1.5KE18A-E3/51,1.5KW,18V 5%,UN
IDIR,AXIAL TVS, A/S,BULK-P

Report a problem
Suggest a product
Specification Value
Family1.5KE18A
Minimum Breakdown Voltage17.1V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Supplier_PackageCase 1.5KE
Product Width5.3mm(Max)
ConfigurationSingle
Specification Value
Product Height5.3mm(Max)
Product Length9.5mm(Max)
Product TypeTVS
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeUni-Directional
Maximum Clamping Voltage25.2V
Maximum Peak Pulse Current59.5A
Maximum Reverse Leakage Current1uA
Maximum Reverse Stand-off Voltage15.3V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.