Photocell 90mW 150Vpack 16Kohm Max Light 500Kohm Min Dark

$1.15 ea


  • Part no.: 202420
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS001-8003
Pricing
# of units Price
1+ $1.15
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 100mW
  • Resistance (Dark): 500kΩ
  • Resistance (Light): 16kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Allowable Power Disipation at 25C (mW)90
    Applied Voltage Peak at 25C (Volts)510
    Cell Resistance Max (K ohms)500
    Cell Resistance Min (K ohms)16
    Height (inches)0.17
    Lead Length (inch)1.02
    Lead Spacing (inch)0.13
    Width (inches)0.2


    Report a problem
    Suggest a product