null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

Diode Transient Voltage Suppressor Single Bi Directional 15 Volt 1.5KW 2-Pin SMC Tape and Reel

SMCJ15CA-E3/57T: GENERAL INSTRUMENTS
Image is representative only
GENERAL INSTRUMENTS
Jameco Part no. 2024760
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. SMCJ15CA-E3/57T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
850+ $0.35
4250+ $0.31
8500+ $0.29
NOTE:
  • • Order in multiples of 850
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

1500 W, BIDIRECTIONAL, SILICON, TRANSIENT VOLTAGE SUPPRESSOR DIODE, DO-214AB

Report a problem
Suggest a product
Specification Value
FamilySMCJ15CA
Minimum Breakdown Voltage16.7V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageSMC
Product Width6.22mm(Max)
ConfigurationSingle
Specification Value
Product Height2.42mm(Max)
Product Length7.11mm(Max)
Product TypeTVS
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeBi-Directional
Maximum Clamping Voltage24.4V
Maximum Peak Pulse Current61.5A
Maximum Reverse Leakage Current1uA
Maximum Reverse Stand-off Voltage15V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.