Switch DIP Single Pole, Single Throw 5 Raised Slide 0.1A 20 Volt Gull Wing 2.54mm SMD Tube
Image is representative only
| Jameco Part no. 2032436 | |
|---|---|
| Manufacturer | CTS |
| Manufacturer no. | 219-5MST |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [257 KB ]
SLIDE DIP SWITCH-5 SWITCHES, SINGLE POLE SINGLE THROW, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 219 |
| Body Orientation | Straight |
| Contact Material | Beryllium Copper |
| Dielectric Strength | 500VDC |
| Maximum Contact Resistance | 25mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Maximum Non Switching Current | 100mA |
| Pole Throw Configuration | SPST |
| Seal Description | Tape/N/A |
| Seal Location | Top/Bottom |
| Actuator Style | Raised Slide |
| Terminal Type | Gull Wing |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Packaging | Tube |
| Row Space | 8.6mm |
| Terminal Pitch | 2.54mm |
| Total Pitch | 10.16mm |
| Product Depth | 9.91mm |
| Product Length | 14.17mm |
| Number of Positions | 5 |
| Product Type | Switch DIP |
| Product Height | 4.05mm |
| Maximum DC Voltage Rating | 20V |
| Maximum Current Rating | 0.1A@20VDC |
| Contact Plating | Gold |
| Actuator Length | 0.25mm |
Report a problem
Suggest a product