Thyristor TRIAC 600 Volt 126A 3-Pin (3+Tab) TO-220AB Isolated Tube
Image is representative only
| Jameco Part no. 2034010 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | BTA12-600BWRG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [136 KB ]
600 V, 12 A, SNUBBERLESS TRIAC, TO-220AB
BTA12-600BWRG,TRIAC12A600V50MA
Report a problem
Suggest a product
BTA12-600BWRG,TRIAC12A600V50MA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | BTA12-600BW |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Repetitive Peak Off-State Current | 0.005mA |
| Repetitive Peak Reverse Voltage | 600V |
| Surge Current Rating | 126A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 3 |
| Type | TRIAC |
| Specification | Value |
|---|---|
| Supplier_Package | TO-220AB Isolated |
| Product Width | 4.6mm(Max) |
| Product Height | 9.3mm(Max) |
| Product Length | 10.4mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Maximum Holding Current | 50mA |
| Peak On-State Voltage | 1.55V@17A |
Report a problem
Suggest a product