null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Silicon Controlled Rectifier 600 Volt 145A 3-Pin (3+Tab) TO-220AB Tube

TYN612RG: ST MICRO
Image is representative only
ST MICRO
Jameco Part no. 2035653
Manufacturer ST MICRO
Manufacturer no. TYN612RG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.83
50+ $0.78
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

12 A, 600 V, SCR, TO-220AB


TYN612RG,SCR12A600V


Report a problem
Suggest a product
Specification Value
FamilyTYN612
Rated Average On-State Current8A
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating145A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count3
TypeSCR
Specification Value
Supplier_PackageTO-220AB
Product Width4.6mm(Max)
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeThyristor
Maximum Gate Peak Inverse Voltage5V
Maximum Gate Trigger Current15mA
Maximum Gate Trigger Voltage1.3V
Maximum Holding Current30mA
Peak On-State Voltage1.6V@24A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.