null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole, Single Throw ±22 Volt 36 Volt 16-Pin PDIP

DG445DJ-E3: VISHAY INTERTECHNOLOGY, INC.
Image is representative only
VISHAY INTERTECHNOLOGY, INC.
Jameco Part no. 2036701
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. DG445DJ-E3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.39

# of Unit Price
5+ $1.39
25+ $1.30
50+ $1.21
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCH, PDIP16


IC,DG445DJ-E3,IMPROVED QUAD SP
ST CMOS ANALOG SWIT

Report a problem
Suggest a product
Specification Value
FamilyDG445
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Typical Supply Current0.000001mA/-0.0000001mA@±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance160Ohm@10.8V
Maximum Power Dissipation450mW
ConfigurationQuad SPST
Maximum Supply Current0.001mA/-0.001mA@±16.5V
Specification Value
Maximum Turn-Off Time210ns@±15V
Maximum Turn-On Time450ns@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count16
Supplier_PackagePDIP
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length21.33mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.