null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Controller Area Network

IC,MCP2551-I/SN,HIGH SPEED CAN
TRANSCEIVER

MCP2551-I/SN: MICROCHIP CORPORATION
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 2040583
Manufacturer MICROCHIP CORPORATION
Manufacturer no. MCP2551-I/SN
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.69

# of Unit Price
5+ $1.69
25+ $1.59
50+ $1.49
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

DATACOM, INTERFACE CIRCUIT, PDSO8


IC,MCP2551-I/SN,HIGH SPEED CAN
TRANSCEIVER

Report a problem
Suggest a product
Specification Value
FamilyMCP2551
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.25mm(Min)
CategoryTransceiver
Product Length4.9mm
Product TypeController Area Network
CAGE Code60991
JESD-30 CodeR-PDSO-G8
JESD-97 Codee3
Lead FreeYES
Length (mm)4.9
Moisture Sensitivity Level1
Network Interface TypeINTERFACE CIRCUIT
Number of Functions1
Maximum Data Rate1Mbps
Number of Terminals8
Operating Temperature-Max (Cel)85
Specification Value
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
RoHS CompliantYES
Seated Height-Max (mm)1.75
Supplier PackageSOP
Maximum Supply Current75mA
Supply Voltage-Nom (Vsup) (V)5
Surface MountYES
Temperature GradeINDUSTRIAL
Terminal FinishMATTE TIN
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Time@Peak Reflow Temperature-Max (s)40
Width (mm)3.9
Number of Transceivers1
Power Down ModeSleep|Standby
Standard SupportedISO 11898
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.