null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

C

SWITCH,MINIATURE SLIDE,SINGLE POLE DOUBLE THROW (SPDT),ON-ON,2A@28VDC

L102021ML04Q015: ITT C&K SWITCHES View Larger Image
Image is representative only
ITT C&K SWITCHES
Jameco Part no. 204142
Manufacturer ITT C&K SWITCHES
Manufacturer no. L102021ML04Q015
Catalog 132 , page 67
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Slide Switch

Features:
  • Contact form: SPDT ON-ON
  • Contact rating: 2A @ 28VDC
  • Dimensions: 0.77"L x 0.40"W x 0.37"D
  • Number of pins: 3
  • 2 mounting flanges
  • Top actuation
  • 6/6 nylon plastic housing
  • Phenolic insulated

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPDT
    Maximum Current Rating2A@28VDC
    Product Length0.77
    Product Height0.4
    Specification Value
    Product Depth0.37
    Housing MaterialPlastic
    Maximum DC Voltage Rating28


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.