Switch DIP Single Pole, Single Throw 8 Top Slide 0.025A 24 Volt Gull Wing 2.54mm SMD Tube
| Jameco Part no. 2043848 | |
|---|---|
| Manufacturer | CTS |
| Manufacturer no. | 218-8LPST |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [294 KB ]
SLIDE DIP SWITCH-8 SWITCHES, SINGLE POLE SINGLE THROW, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 218 |
| Body Orientation | Straight |
| Contact Material | Beryllium Copper |
| Dielectric Strength | 350VAC |
| Maximum Contact Resistance | 100mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Non Switching Current | 100mA |
| Pole Throw Configuration | SPST |
| Seal Description | Tape/N/A |
| Seal Location | Top/Bottom |
| Actuator Style | Top Slide |
| Terminal Type | Gull Wing |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Tube |
| Row Space | 4.1mm |
| Terminal Pitch | 2.54mm |
| Total Pitch | 17.78mm |
| Product Depth | 8.44mm |
| Product Length | 11.33mm |
| Number of Positions | 8 |
| Product Type | Switch DIP |
| Product Height | 2.65mm |
| Maximum DC Voltage Rating | 24V |
| Maximum Current Rating | 0.025A@24VDC |
| Contact Plating | Gold |
Report a problem
Suggest a product