Thyristor Silicon Controlled Rectifier 800 Volt 600A 3-Pin (3+Tab) TO-247AC
Image is representative only
| Jameco Part no. 2044461 | |
|---|---|
| Manufacturer | INTERNATIONAL RECTIFIER |
| Manufacturer no. | 40TPS08APBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [123 KB ]
55 A, 800 V, SCR, TO-247AC
40TPS08APBF,800V 35A PHASE CON
TROL SCR IN A TO-247AC PACKAGE
Report a problem
Suggest a product
40TPS08APBF,800V 35A PHASE CON
TROL SCR IN A TO-247AC PACKAGE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 40TPS08 |
| Rated Average On-State Current | 35A |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Repetitive Peak Off-State Current | 0.5mA |
| Repetitive Peak Reverse Voltage | 800V |
| Surge Current Rating | 600A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Type | SCR |
| Specification | Value |
|---|---|
| Supplier_Package | TO-247AC |
| Product Width | 5.31mm(Max) |
| Product Height | 20.7mm(Max) |
| Product Length | 15.87mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Peak Inverse Voltage | 10V |
| Maximum Gate Trigger Current | 150mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 1.85V@110A |
Report a problem
Suggest a product