null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

MOSFET Driver 5 Volt 3.3A 1 Output Lo Side Non Input Volt 8-Pin PDIP

IR2121PBF: INTERNATIONAL RECTIFIER View Larger Image
Image is representative only
INTERNATIONAL RECTIFIER
Jameco Part no. 2053085
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IR2121PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.59

# of Unit Price
1+ $5.59
10+ $5.35
100+ $4.85
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

3.3 A BUF OR INV BASED MOSFET DRIVER, PDIP8


IC,IR2121PBF,SINGLE LOW SIDE D
RIVER, CURRENT LIMITING, PB FR

Report a problem
Suggest a product
Specification Value
FamilyIR2121
Maximum Propagation Delay Time250ns
Reference Voltage5V(Max)
Input Logic CompatibilityCMOS|LSTTL
Maximum Fall Time35ns
Maximum Rise Time60ns
Peak Output Current3.3A(Typ)
Driver ConfigurationNon-Inverting
Minimum Operating Supply Voltage7V
Maximum Operating Supply Voltage23V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
Pin_Count8
Supplier_PackagePDIP
Driver TypeLow Side
Product Width7.11mm(Max)
Product Height5.33mm(Max) - 0.39mm(Min)
Product Length10.92mm(Max)
Product TypeMOSFET and Power Drivers
Maximum Power Dissipation1000mW
Maximum Supply Current2.2mA
Number of Drivers1
Number of Outputs1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.