Low Voltage Differentiated Signaling Flat Panel Display 0.45 Volt 48-Pin TSSOP Rail
| Jameco Part no. 2053991 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS90C363BMT/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [617 KB ]
+3.3V PROGRAMMABLE LVDS TRANSMITTER 18-BIT FLAT PANEL DISPLAY LINK-65 MHZ
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS90C363B |
| Maximum Differential Output Voltage | 0.45V |
| Maximum Input Current | 10uA |
| Maximum Power Dissipation | 1980mW |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 70°C |
| Input Type | CMOS|TTL |
| Mounting | Surface Mount |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Pin_Count | 48 |
| Supplier_Package | TSSOP |
| Product Width | 6.1mm |
| Product Height | 0.9mm |
| Product Length | 12.5mm |
| Product Type | LVDS |
| Output Type | Flat Panel Display |
| Transmission Data Rate | 455Mbps |
| Number of Drivers | 3 |
| Number of Elements per Chip | 3 |
| Number of Receivers | 21 |
Report a problem
Suggest a product