null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256POS 10KOhm Dual 16-Pin SOIC N

DS1803Z-010+: DALLAS SEMICONDUCTOR View Larger Image
Image is representative only
DALLAS SEMICONDUCTOR
Jameco Part no. 2055312
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1803Z-010+
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.55
100+ $4.09
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyDS1803
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.2mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Control InterfaceSerial (2-Wire)
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Specification Value
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.