null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 7-Pin (7+Tab) TO-220 Rail

LM2678T-ADJ/NOPB: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 2057801
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM2678T-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.25

# of Unit Price
1+ $5.25
10+ $4.99
100+ $4.55
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,LM2678T-ADJ/NOPB,5A STEP DO
WN VOLT REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLM2678-ADJ
Output Voltage1.2V to 37V
Maximum Output Current5A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeStep Down
PackagingRail
Pin_Count7
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency84%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.