3 POSITION 6 PIN SINGLE POLE SINGLE THROW STANDARD RAISED SLIDE DIP SWITCH
| Jameco Part no. 206359 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 206-3 |
| Catalog 132 , page 71 |
and BenchPro brands.
- Data Sheet (current) [172 KB ]
Standard Slide-Raised DIP Switch
Switch Contacts: SPST
Features:
6-pin, 3-position Gold-plated contacts Compatible socket: 112193
Report a problem
Suggest a product
Switch Contacts: SPST
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 206 |
| Body Orientation | Straight |
| Dielectric Strength | 500VAC |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Maximum Non Switching Current | 100mA |
| Pole Throw Configuration | SPST |
| Actuator Style | Slide Raised |
| Terminal Type | PC Pins |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Specification | Value |
|---|---|
| Row Space | 7.62mm |
| Terminal Pitch | 2.54mm |
| Total Pitch | 5.08mm |
| Product Depth | 9.78mm |
| Product Length | 9.8mm |
| Number of Positions | 3 |
| Product Type | Switch DIP |
| Product Height | 8.49mm |
| Maximum DC Voltage Rating | 24V |
| Maximum Current Rating | 0.05A@24VDC |
| Contact Plating | Gold |
| Actuator Length | 0.89mm |
Report a problem
Suggest a product