null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

DMOS Stepping Motor Driver 48 Volt 24-Pin Small Outline Tube

L6208D: ST MICRO
Image is representative only
ST MICRO
Jameco Part no. 2065414
Manufacturer ST MICRO
Manufacturer no. L6208D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.45

# of Unit Price
1+ $12.45
10+ $11.85
100+ $10.79
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

STEPPER MOTOR CONTROLLER, 5.6 A, PDSO24


IC,L6208D,DUAL STEP MTR DRIV <
AZ

Report a problem
Suggest a product
Specification Value
FamilyL6208
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count24
Supplier_PackageSO
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Specification Value
Product TypeMotion Motor Control
TypeDMOS Stepping Motor Driver
Maximum Operating Current10mA
Shutdown Threshold6V
Minimum Operating Supply Voltage8V
Typical Operating Supply Voltage48V
Maximum Operating Supply Voltage52V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.