null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PROTOTYPE BUILDER,5.5 INCH X8.0 INCH ,PCB,PRE-ETCHED,DRILLED,PCB MATERIAL:EPOXY GLASS,0.062 INCH THICK,0.1 INCH HOLE SPACING,0.08 INCH PAD SIZE

PCB-594: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 206594
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PCB-594
Catalog 132 , page 146
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Circuit pattern: power/ground perimeter bus with pad per hole
  • Fits enclosure(s): P/N 209358
  • Power/ground busses: 5
  • Single sided hole pads
  • Size: 5.5"L x 8.0"W
  • No. of Holes x dia.: 3906 x .042"
  • # mounting holes x dia.: 4 x .140"
  • Weight: 1.0 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    No. of Mounting Holes x Dia. (in.)4 x 0.140
    Connector I/O or Edge0
    Thickness (mm)1.6
    Size L x W (ins.)8.0 x 5.5
    Hole Diameter (ins.)0.042
    Specification Value
    Centers (in.)0.1
    No. Of Holes3906
    Power / Ground Busses5
    Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.