null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Test & Measurement

FUNCTION GENERATOR KIT

JE2206: JAMECO KITPRO
Image is representative only
JAMECO KITPRO
Jameco Part no. 20685
Manufacturer JAMECO KITPRO
Manufacturer no. JE2206
Catalog 132 , page 156
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $24.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Function Generator Kit

The Function Generator kit is a single-board assembly incorporating the basic circuit necessary for a sine, square and triangle wave generator of high stability and accuracy that may be amplitude and frequency modulated. The kit is intended to be incorporated into a higher assembly of the user's own design that adds power supply, controls and housing.

Please Note: Due to inventory packaging methods, you may receive extra components for some products.

  • Operation from either +12VDC or ± 6VDC @ 15mA
  • Frequency capability: +1-100K Hz in 4 ranges
  • Frequency variability: 1:100 within each range
  • Frequency accuracy dependent upon timing capacitors and user's potentiometer: calibration by user
  • Sine triangle output amplitudes variable, 0-6VPP for sine and 0 to V ± for triangle, with 600Ω source impedance
  • Maximum sine wave distortion: 1% 10-10K Hz and 3% 10K-100K Hz
  • Linear frequency modulation capability: range dependent on center frequency
  • Linear amplitude modulation capability, range 55dB
  • Other criteria as determined by Exar XR2206 function generator IC

Click for a cool video demonstration of this kit with an enclosure