Precision Motor Controller 28-Pin MDIP Rail
Image is representative only
| Jameco Part no. 2069183 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM629N-6/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [687 KB ]
BRUSH DC MOTOR CONTROLLER, PDIP28
IC,LM629N-6/NOPB,PRECISION MOT
ION CONTROLLER
Report a problem
Suggest a product
IC,LM629N-6/NOPB,PRECISION MOT
ION CONTROLLER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM629-6 |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 28 |
| Supplier_Package | MDIP |
| Product Width | 13.72mm |
| Product Height | 3.81mm |
| Specification | Value |
|---|---|
| Product Length | 36.83mm |
| Product Type | Motion Motor Control |
| Type | Precision Motor Controller |
| Maximum Operating Current | 110mA |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product