null
AC Fan Sintec 230 Volt 18W 50Hz/60Hz 106CFM 50dB Flange Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$47.99
| # of Unit |
Price |
| 1+ |
$47.99 |
| 10+ |
$44.99 |
| 100+ |
$42.35 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Voltage Rating | 230V |
| Fan Rotation | Normal |
| Operating Frequency | 50Hz|60Hz |
| Termination | Terminals |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 119mm |
| Maximum Operating Temperature | 60°C |
| Product Type | Blowers and Fans |
| Specification |
Value |
| Maximum Airflow | 106CFM |
| Bearings | Sintec |
| Power Rating | 18W |
| Noise Level | 50dB |
| Family | 4600X |
| Category | AC Fan |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.