MOTOR,DC, 4.9K RPM@12VDC,SHAFT; .09 INCH DIAMETER X.45 INCH LONG;.11 INCH SOLDER TAB
| Jameco Part no. 206949 | |
|---|---|
| Manufacturer | NICHIBO TAIWAN CORP. |
| Manufacturer no. | QJT-360S-14280 |
| Catalog 132 , page 82 |
- Data Sheet (current) [180 KB ]
12VDC Motor
Nominal Voltage: 12VDC Voltage Range: 9V - 30V Current: 0.035 Amps RPM: 4930 max. Torque: 44.5 g-cm Efficiency: 52% Terminal Type: 0.11"/solder Shaft Diameter: 0.09" Shaft Length: 0.45" Size: 1.09"D x 1.30"L
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 12 |
| Voltage Range (VDC) | 9-30 |
| Current @ Max. Efficiency (A) | 0.35 |
| Speed @ Max. Efficiency (RPM) | 4930 |
| Torque @ Max. Efficiency (g-cm) | 44.5 |
| Specification | Value |
|---|---|
| Efficiency | 52 |
| Terminal Type | 0.11 /Solder |
| Shaft Diameter (inch) | 0.09 |
| Shaft Length (inch) | 0.45 |
Report a problem
Suggest a product