null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> DC

DC Motorized Impeller 24 Volt 28W 3900RPM 212CFM 63dB Flange Mount

R1G133-AA17-02: EBM-PAPST
Image is representative only
EBM-PAPST
Jameco Part no. 2071401
Manufacturer EBM-PAPST
Manufacturer no. R1G133-AA17-02
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$270.09

# of Unit Price
1+ $270.09
10+ $253.75
100+ $235.85
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




R1G133-AA17-02,EBM-PAPST


Report a problem
Suggest a product
Specification Value
Voltage Rating24
Fan RotationNormal
Nominal Speed3900RPM
Operating Input Voltage Range16V to 28V
MountingFlange Mount
Maximum Operating Temperature60°C
Product Diameter133mm
Specification Value
Product TypeBlowers and Fans
Maximum Airflow212
Power Rating28
Noise Level63
FamilyR1G133AA
CategoryDC Motorized Impeller


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.