BREADBOARD 6.5 X2.125 830PNTS 100/CS
| Jameco Part no. 20723 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | WBU-202-R |
| RoHS compliant | |
| Catalog 132 , page 143 | |
and BenchPro brands.
- Data Sheet (current) [80 KB ]
Solderless Breadboard
These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.
Features:
Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry 0.1" hole spacing Pins are identified by numbered rows and columns Ideal for high frequency and low noise circuits One-year warranty Use to breadboard and debug circuit designs Low static, plastic body - CMOS safe Nickel-plated clips designed to withstand up to 5,000 insertion cycles Breadboard strips connect together to form larger working areas Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080) Bus strips: 2 Contact points: 830 Breadboard size: 6.5"L x 4.0"W Baseplate size: 6.5"L x 2.1"W Weight: 0.30 lbs.
Report a problem
Suggest a product
These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFG Part Number | WBU-202-R |
| Height (inches) | 6.5 |
| Pins (yes/no) | NO |
| Packages Supported | DIP |
| Specification | Value |
|---|---|
| Width (inches) | 2.125 |
| Contact Points | 830 |
Report a problem
Suggest a product