LED Uni-Color Amber 610nm 2-Pin Chip LED Tape and Reel
| Jameco Part no. 2075671 | |
|---|---|
| Manufacturer | LITE-ON ELECTRONICS |
| Manufacturer no. | LTST-C191AKT |
| Catalog 111 , page 30 |
- Data Sheet (current) [335 KB ]
| Specification | Value |
|---|---|
| Family | LTST-C191AKT |
| Intensity | 4.5mcd |
| Viewing Angle | 130° |
| LED Material | GaAsP |
| Lens Appearance | Colorless Non Diffused |
| Lens Dimensions | 1.1mmx0.8mmx0.37mm |
| Lens Shape Type | Rectangular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 2.6V |
| Maximum Power Dissipation | 100mW |
| Type | Uni-Color |
| Peak Wavelength | 610nm |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Supplier_Package | Chip LED |
| Product Width | 0.8mm |
| Product Height | 0.55mm |
| Category | Chip LED |
| Product Length | 1.6mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| Color | Amber |
| Dominant Wavelength | 602nm |
| High Brightness | No |
Report a problem
Suggest a product