BREADBOARD 6.5 X3.125 1360PNTS RED AND BLACK BINDING POST
| Part no. 20758 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | WBU-204-3-R |
| RoHS compliant | |
| Catalog 121 , page 156 | |
Solderless Breadboard
These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.
Features:
Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry 0.1" hole spacing Pins are identified by numbered rows and columns Ideal for high frequency and low noise circuits One-year warranty Use to breadboard and debug circuit designs Low static, plastic body - CMOS safe Nickel-plated clips designed to withstand up to 5,000 insertion cycles Breadboard strips connect together to form larger working areas Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080) Bus strips: 1 Contact points: 1360 Breadboard size: 6.5"L x 3.1"W Baseplate size: 8.5"L x 4.0"W Weight: 0.60 lbs.
Report a problem
These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.
Features:
Report a problem
| Specification | Value |
|---|---|
| MFG Part Number | WBU-204-3-R |
| Height (inches) | 6.5 |
| Pins (yes/no) | NO |
| Packages Supported | DIP |
| Specification | Value |
|---|---|
| Width (inches) | 3.125 |
| Contact Points | 1360 |