null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

C

SWITCH,DIP,4 POS,ON OFF,SPST,0.1A@30V,RECESSED SLIDE

90HBJ04SR: GRAYHILL INC. View Larger Image
Image is representative only
GRAYHILL INC.
Jameco Part no. 2076199
Manufacturer GRAYHILL INC.
Manufacturer no. 90HBJ04SR
Catalog 123 , page 78
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SMT Low Profile DIP Switch

SPST, 4-Positions

Features:
  • Non-switching rating: 100mA or 50VDC max.
  • Contact resistance: 100mΩ initial
  • Insulation resistance: 1000MΩ min.
  • Dielectric strength: 300VAC for 1 minute
  • Gold-plated beryllium copper contacts
  • Length: 0.246"

    Report a problem
    Suggest a product
  • Specification Value
    Family90HB
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPST
    Actuator StyleRocker Flush
    Terminal TypeJ-Bend
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingSurface Mount
    PackagingTape and Reel
    Row Space6.36mm
    Specification Value
    Terminal Pitch2.54mm
    Total Pitch7.62mm
    Product Depth8.13mm
    Product Length11.9mm
    Number of Positions4
    Product TypeSwitch DIP
    Product Height5.59mm
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.1A@6VDC
    Contact PlatingGold/Nickel
    Mechanical Life2000Cycle
    Actuator Length0mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.